Part Details for AQY216EH by Panasonic Electronic Components
Overview of AQY216EH by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY216EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8860
|
Newark | S.s.mosfet Rly, Spst, 600V, 0.05A, Tht Rohs Compliant: Yes |Panasonic AQY216EH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2200 / $4.2900 | Buy Now |
DISTI #
AQY216EH-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-600V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1079 In Stock |
|
$1.6482 / $2.3700 | Buy Now |
DISTI #
AQY216EH
|
Avnet Americas | Relay SSR 1.2mA 1.5V DC-IN 50mA 600V AC/DC-OUT 4-Pin DIP Tube (Alt: AQY216EH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.6384 / $2.6232 | Buy Now |
DISTI #
769-AQY216EH
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GE 1 F RoHS: Compliant | 1008 |
|
$1.6400 / $2.3700 | Buy Now |
|
Future Electronics | AQY Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.8200 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant | 0 |
|
$2.3500 / $3.5600 | Buy Now |
DISTI #
AQY216EH
|
TTI | Solid State Relays - PCB Mount PhotoMOS GE 1 F RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.2000 / $2.3600 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant | 0 |
|
$2.3500 / $3.5600 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 50mA 0-60V SPST-NO(1FormA) | 0 |
|
$3.7966 / $4.1763 | RFQ |
Part Details for AQY216EH
AQY216EH CAD Models
AQY216EH Part Data Attributes
|
AQY216EH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY216EH
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.2 mm | |
Overall Length | 4.78 mm | |
Packing Method | TUBE | |
Terminal Finish | Matte Tin (Sn) |