-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0644
|
Newark | Mosfet Relay, 600 V, 50 Ma, 120 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY216EHA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$2.2800 / $3.0400 | Buy Now |
DISTI #
29X2838
|
Newark | Mosfet Relay, Spst-No, 0.05A, 600V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:600V, Load Current:50Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY216EHA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
255-6066-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-600V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
53 In Stock |
|
$1.7453 / $3.1000 | Buy Now |
DISTI #
AQY216EHA
|
Avnet Americas | MATAQY216EHAJ (Alt: AQY216EHA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.6384 / $2.6232 | Buy Now |
DISTI #
769-AQY216EHA
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GE 1 F RoHS: Compliant | 1946 |
|
$1.7400 / $3.1100 | Buy Now |
|
Future Electronics | AQY Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 1000Tube |
|
$2.1400 / $2.2500 | Buy Now |
|
Future Electronics | AQY Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$2.1400 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant |
200 On Order |
|
$2.3500 / $3.5600 | Buy Now |
DISTI #
AQY216EHA
|
TTI | Solid State Relays - PCB Mount PhotoMOS GE 1 F RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 700 In Stock |
|
$2.1300 / $2.3100 | Buy Now |
DISTI #
AQY216EHA
|
TME | Relay: solid state, Icntrl max: 3mA, 50mA, max.600VAC, max.600VDC Min Qty: 1 | 76 |
|
$2.0800 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY216EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY216EHA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 4.78 mm | |
Packing Method | TUBE | |
Terminal Finish | Matte Tin (Sn) |