Part Details for AQY221N2MW by Panasonic Electronic Components
Overview of AQY221N2MW by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AQY221N2MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T2586
|
Newark | Photomos Rf Son Rohs Compliant: Yes |Panasonic AQY221N2MW Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 | Buy Now |
DISTI #
AQY221N2MW-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-40V Min Qty: 3500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0413 | Buy Now |
DISTI #
AQY221N2MW
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 40V AC/DC-OUT 4-Pin SON Surface Mount T/R (Alt: AQY221N2MW) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$3.8121 / $4.1613 | Buy Now |
DISTI #
769-AQY221N2MW
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 120mA 40V load voltage RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
DISTI #
70158559
|
RS | SPST-NO Solid State Relay SMD Tab Surface Mount MOSFET | Panasonic Electronic Components AQY221N2MW RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2500 | RFQ |
|
Future Electronics | AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SON-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$4.9600 / $14.5500 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$4.9600 / $14.5500 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-40V SPST-NO(1FormA) | 0 |
|
$3.5209 / $3.8730 | RFQ |
Part Details for AQY221N2MW
AQY221N2MW CAD Models
AQY221N2MW Part Data Attributes:
|
AQY221N2MW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221N2MW
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 200V Isolation, SON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SON-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.005 A | |
Input Type | DC | |
Isolation Voltage-Max | 200 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 12.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.4 mm | |
Overall Length | 2.2 mm | |
Packing Method | TR |