Part Details for AQY221N2V1W by Panasonic Electronic Components
Overview of AQY221N2V1W by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY221N2V1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2816
|
Newark | Photomos Rf Sso |Panasonic AQY221N2V1W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 / $4.3200 | Buy Now |
DISTI #
AQY221N2V1W-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-40V Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4824 | Buy Now |
DISTI #
AQY221N2V1W
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 40V AC/DC-OUT 4-Pin SSOP Surface Mount T/R (Alt: AQY221N2V1W) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.0576 / $4.5943 | Buy Now |
DISTI #
769-AQY221N2V1W
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay (with MOSFET Output) 4pin DIP (Form A, Normally-Open) RoHS: Compliant | 0 |
|
$3.9400 / $10.7800 | Buy Now |
DISTI #
AQY221N2V1W
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 40V AC/DC-OUT 4-Pin SSOP Surface Mount T/R (Alt: AQY221N2V1W) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.0576 / $4.5943 | Buy Now |
|
Master Electronics | Solid State Relay (with MOSFET Output) 4pin DIP (Form A, Normally-Open) RoHS: Compliant | 0 |
|
$3.9400 / $10.7800 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-40V SPST-NO(1FormA) | 0 |
|
$3.9051 / $4.2956 | RFQ |
Part Details for AQY221N2V1W
AQY221N2V1W CAD Models
AQY221N2V1W Part Data Attributes:
|
AQY221N2V1W
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQY221N2V1W
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |