-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 200V Isolation, SON-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7003
|
Newark | Mosfet Relay, Spst-No, 0.25A, 40V, Smd Rohs Compliant: Yes |Panasonic AQY221R2MW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.5400 / $11.1800 | Buy Now |
DISTI #
AQY221R2MW-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-40V Min Qty: 3500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3329 | Buy Now |
DISTI #
AQY221R2MW
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC 4-Pin SON T/R (Alt: AQY221R2MW) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$4.0872 / $4.4616 | Buy Now |
DISTI #
769-AQY221R2MW
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 120mA 40V load voltage RoHS: Compliant | 0 |
|
$4.6700 | Order Now |
|
Future Electronics | AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SON-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$5.0400 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$5.1900 / $10.8700 | Buy Now |
|
Quest Components | 2800 |
|
$5.1960 / $10.3920 | Buy Now | |
DISTI #
AQY221R2MW
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC 4-Pin SON T/R (Alt: AQY221R2MW) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$4.0872 / $4.4616 | Buy Now |
DISTI #
AQY221R2MW
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC 4-Pin SON T/R (Alt: AQY221R2MW) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$4.0872 / $4.4616 | Buy Now |
DISTI #
3883669
|
Farnell | MOSFET RELAY, SPST, 0.25A, 40V, SON-4 RoHS: Compliant Min Qty: 3500 Lead time: 46 Weeks, 1 Days Container: Each | 0 |
|
$5.6061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY221R2MW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221R2MW
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 200V Isolation, SON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SON-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.0008 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.005 A | |
Input Type | DC | |
Isolation Voltage-Max | 200 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 1.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.4 mm | |
Overall Length | 2.2 mm | |
Packing Method | TR |