-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 200V Isolation, SON-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AQY221R2MYCT-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-40V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22578 In Stock |
|
$3.9000 | Buy Now |
DISTI #
AQY221R2MY
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SON T/R (Alt: AQY221R2MY) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.0872 / $4.4616 | Buy Now |
DISTI #
769-AQY221R2MY
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 120mA 40V load voltage RoHS: Compliant | 4861 |
|
$3.8900 / $5.3200 | Buy Now |
DISTI #
70158513
|
RS | SPST-NO Solid State Relay SMD Tab Surface Mount MOSFET, 0.75 A | Panasonic Electronic Components AQY221R2MY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7100 / $6.2700 | RFQ |
|
Future Electronics | AQY Series 250 mA 40 V SPST SMT Micro Miniature Solid State Relay - SON-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$5.0400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 1.5V DC-IN 0.25A 15V AC/DC-OUT 4-Pin SON T/R RoHS: Compliant |
1965 In Stock |
|
$3.6900 / $3.9400 | Buy Now |
DISTI #
AQY221R2MY
|
TTI | Solid State Relays - PCB Mount 40v 120mA 40V load voltage RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 7000 In Stock |
|
$3.7800 | Buy Now |
DISTI #
AQY221R2MY
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SON T/R (Alt: AQY221R2MY) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.0872 / $4.4616 | Buy Now |
DISTI #
AQY221R2MY
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SON T/R (Alt: AQY221R2MY) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.0872 / $4.4616 | Buy Now |
DISTI #
AQY221R2MY
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SON T/R - Tape and Reel (Alt: AQY221R2MY) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY221R2MY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221R2MY
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 200V Isolation, SON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SON-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.0008 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.003 A | |
Input Type | DC | |
Isolation Voltage-Max | 200 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 1.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.4 mm | |
Overall Length | 2.95 mm | |
Packing Method | TR, 10 INCH | |
Surface Mount | YES |