-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AQY221R2SXCT-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5946 In Stock |
|
$2.9303 / $5.1100 | Buy Now |
DISTI #
AQY221R2SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 250mA 40V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY221R2SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 2000 Factory Stock |
|
$3.1964 / $3.4892 | Buy Now |
DISTI #
769-AQY221R2SX
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 250mA SOP Form A Norm-Open RoHS: Compliant | 1637 |
|
$2.8800 / $4.9700 | Buy Now |
DISTI #
70618057
|
RS | RELAY OPTO AC/DC 40V 250MA 4-SOP | Panasonic Electronic Components AQY221R2SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6500 / $5.1100 | RFQ |
|
Future Electronics | AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000Reel |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant |
3741 In Stock 2000 Factory Stock |
|
$2.6000 / $2.9000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SSR, 1-CHANNEL, 500V ISOLATION | 1 |
|
$7.0500 | Buy Now |
DISTI #
AQY221R2SX
|
TTI | Solid State Relays - PCB Mount 40v 250mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.5600 / $2.8700 | Buy Now |
DISTI #
AQY221R2SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 250mA 40V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY221R2SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 2000 Factory Stock |
|
$3.1964 / $3.4892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY221R2SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221R2SX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 1.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |