-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-2585-1-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-40V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21959 In Stock |
|
$2.9302 / $5.1100 | Buy Now |
DISTI #
AQY221R2SZ
|
Avnet Americas | MATAQY221R2SZ - Bulk (Alt: AQY221R2SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1000 |
|
$2.4599 | Buy Now |
DISTI #
769-AQY221R2SZ
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 250mA SOP Form A Norm-Open RoHS: Compliant | 1631 |
|
$2.8900 / $4.9400 | Buy Now |
DISTI #
70618058
|
RS | RELAY OPTO AC/DC 40V 250MA 4-SOP | Panasonic Electronic Components AQY221R2SZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2100 / $5.7200 | RFQ |
|
Future Electronics | AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant |
850 In Stock |
|
$2.6000 / $3.2400 | Buy Now |
DISTI #
AQY221R2SZ
|
TTI | Solid State Relays - PCB Mount 40v 250mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$2.7000 / $2.9200 | Buy Now |
DISTI #
AQY221R2SZ
|
Avnet Americas | MATAQY221R2SZ - Bulk (Alt: AQY221R2SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1000 |
|
$2.4599 | Buy Now |
DISTI #
AQY221R2SZ
|
Avnet Americas | MATAQY221R2SZ - Bulk (Alt: AQY221R2SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1000 |
|
$2.4599 | Buy Now |
DISTI #
AQY221R2SZ
|
Avnet Abacus | MATAQY221R2SZ (Alt: AQY221R2SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY221R2SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221R2SZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 1.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |