-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9654
|
Newark | Mosfet Relay,40V, spst-No,0.05A, smd, Contact Configuration:Spst-No, Load Current:250Ma, Relay Terminals:Smd, Load Voltage Max:40V, On State Resistance Max:1.25Ohm, Isolation Voltage:1.5Kv, Forward Current If:900Μa, Product Range:-, Rohs Compliant: Yes |Panasonic AQY221R2V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay -SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Container: Tube | 0Tube |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP RoHS: Compliant |
18 In Stock |
|
$6.2600 / $9.5100 | Buy Now |
DISTI #
60327468
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP Min Qty: 10 Package Multiple: 5 Date Code: 2120 | Americas - 15 |
|
$12.3667 | Buy Now |
DISTI #
AQY221R2V
|
TTI | Solid State Relays - PCB Mount ALTERNATE PACKAGING PN AQY221R2V1Y RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 150 Container: Tube | Americas - 0 |
|
$3.8900 | Buy Now |
|
Chip1Cloud | SSR RELAY SPST-NO 250MA 0-40V | 950 |
|
RFQ | |
DISTI #
1839014RL
|
element14 Asia-Pacific | MOSFET RELAY,40V,SPST-NO,0.05A,SMD RoHS: Compliant Min Qty: 150 Container: Reel | 87 |
|
$4.6872 / $5.4474 | Buy Now |
DISTI #
1839014
|
element14 Asia-Pacific | MOSFET RELAY,40V,SPST-NO,0.05A,SMD RoHS: Compliant Min Qty: 150 Container: Cut Tape | 87 |
|
$4.6872 / $5.4474 | Buy Now |
DISTI #
1839014
|
Farnell | MOSFET RELAY,40V,SPST-NO,0.05A,SMD RoHS: Compliant Min Qty: 1 Lead time: 94 Weeks, 0 Days Container: Cut Tape | 87 |
|
$9.9549 / $13.2858 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SSOP RoHS: Compliant |
18 In Stock |
|
$6.2600 / $9.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy