-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7025
|
Newark | Mosfet Relay, Spst-No, 0.12A, 350V, Smd Rohs Compliant: Yes |Panasonic AQY230S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
255-4246-5-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1399 In Stock |
|
$2.9971 / $5.1400 | Buy Now |
DISTI #
AQY230S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube (Alt: AQY230S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.7136 / $4.5507 | Buy Now |
DISTI #
769-AQY230S
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS HS SOP RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
74612711
|
RS | PhotoMOSPhotoMOS HS SOP 1 Form A | Panasonic Electronic Components AQY230S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2800 | RFQ |
|
Future Electronics | AQY Series SPST 120 mA 350 V Gull Wing Surface Mount Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.6600 / $3.7900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant |
110 In Stock |
|
$3.9400 / $5.7500 | Buy Now |
DISTI #
51533087
|
Verical | Relay SSR 30mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1845 | Americas - 110 |
|
$5.4470 / $7.4750 | Buy Now |
DISTI #
60302861
|
Verical | Relay SSR 30mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1704 | Americas - 18 |
|
$3.7250 | Buy Now |
DISTI #
AQY230S
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube (Alt: AQY230S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY230S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY230S
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.05 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.002 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.3 mm | |
Packing Method | TUBE | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for AQY230S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQY230S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQY234S | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | Panasonic Electronic Components | AQY230S vs AQY234S |