Part Details for AQY280EHAX by Panasonic Electronic Components
Overview of AQY280EHAX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY280EHAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2840
|
Newark | Photomos Ge 1 F |Panasonic AQY280EHAX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2800 | Buy Now |
DISTI #
255-6078-1-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
641 In Stock |
|
$1.0454 / $1.6700 | Buy Now |
DISTI #
AQY280EHAX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 130mA 350V AC/DC-OUT 4-Pin DIP Surface Mount T/R (Alt: AQY280EHAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.9039 / $0.9867 | Buy Now |
DISTI #
769-AQY280EHAX
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$0.9750 / $1.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.0200 / $1.1500 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.0200 / $1.1500 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 130mA 0-350V SPST-NO(1FormA) | 0 |
|
$1.5074 / $1.6581 | RFQ |
Part Details for AQY280EHAX
AQY280EHAX CAD Models
AQY280EHAX Part Data Attributes
|
AQY280EHAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY280EHAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |