-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2844
|
Newark | Photomos Gu Sop |Panasonic AQY280SZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8840 / $1.1200 | Buy Now |
DISTI #
255-6079-1-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
530 In Stock |
|
$0.8866 / $1.5800 | Buy Now |
DISTI #
AQY280SZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY280SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.8646 / $0.9438 | Buy Now |
DISTI #
769-AQY280SZ
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120 mA SOP Form A Norm-Open RoHS: Compliant | 1 |
|
$0.8990 / $1.5800 | Buy Now |
DISTI #
74612722
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form A (SOP4-pin type) | Panasonic Electronic Components AQY280SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
|
Future Electronics | AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$0.8410 / $0.9860 | Buy Now |
DISTI #
AQY280SZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY280SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.8646 / $0.9438 | Buy Now |
|
LCSC | 1 Form A(SPST-NO) 1.14V 350V 20 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | 57 |
|
$0.5788 / $0.9548 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$0.8410 / $0.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY280SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY280SZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |