Part Details for AQY282EHA by Aromat Corp
Overview of AQY282EHA by Aromat Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQY282EHA
AQY282EHA CAD Models
AQY282EHA Part Data Attributes
|
AQY282EHA
Aromat Corp
Buy Now
Datasheet
|
Compare Parts:
AQY282EHA
Aromat Corp
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AROMAT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0018 A | |
Control Voltage | 1.14 V | |
Input Type | DC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 4.78 mm |