Part Details for AQY282EHAZ by Panasonic Electronic Components
Overview of AQY282EHAZ by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY282EHAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2848
|
Newark | Photomos Ge 1 F |Panasonic AQY282EHAZ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4000 | Buy Now |
DISTI #
AQY282EHAZ-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1171 | Buy Now |
DISTI #
AQY282EHAZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 500mA 60V AC/DC-OUT 4-Pin DIP Surface Mount T/R (Alt: AQY282EHAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.9563 / $1.0439 | Buy Now |
DISTI #
769-AQY282EHAZ
|
Mouser Electronics | Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.0900 / $1.2500 | Buy Now |
DISTI #
AQY282EHAZ
|
Avnet Abacus | Relay SSR 3mA 1.5V DC-IN 500mA 60V AC/DC-OUT 4-Pin DIP Surface Mount T/R - Tape and Reel (Alt: AQY282EHAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 71 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.0900 / $1.2500 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 500mA 0-60V SPST-NO(1FormA) | 0 |
|
$0.8254 / $0.9492 | RFQ |
Part Details for AQY282EHAZ
AQY282EHAZ CAD Models
AQY282EHAZ Part Data Attributes
|
AQY282EHAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY282EHAZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |