-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7035
|
Newark | Mosfet Relay, Spst-No, 0.12A, 400V, Smd Rohs Compliant: Yes |Panasonic AQY284EHA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $1.7200 | Buy Now |
DISTI #
255-6081-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
390 In Stock |
|
$1.1624 / $1.9200 | Buy Now |
DISTI #
AQY284EHA
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 400V AC/DC-OUT 4-Pin DIP Surface Mount Tube (Alt: AQY284EHA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.9216 / $1.2464 | Buy Now |
DISTI #
769-AQY284EHA
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$1.1200 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant | 0 |
|
$1.1300 / $1.4600 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant | 0 |
|
$1.1300 / $1.4600 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-400V SPST-NO(1FormA) | 0 |
|
$1.7924 / $1.9716 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY284EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY284EHA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |