Part Details for AQZ104D by Panasonic Electronic Components
Overview of AQZ104D by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQZ104D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0052
|
Newark | Mosfet Relay, Spst-No, 0.6A, 400V, Sip-4 Rohs Compliant: Yes |Panasonic AQZ104D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$7.5600 / $11.4500 | Buy Now |
DISTI #
10C4040
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip Rohs Compliant: Yes |Panasonic AQZ104D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $9.8000 | Buy Now |
DISTI #
AQZ104D-ND
|
DigiKey | SSR RELAY SPST-NO 600MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
431 In Stock |
|
$6.0261 / $10.3300 | Buy Now |
DISTI #
AQZ104D
|
Avnet Americas | Relay SSR 6.5mA 30V DC-IN 0.6A 400V DC-OUT 4-Pin SIL (Alt: AQZ104D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$6.6048 / $7.4784 | Buy Now |
DISTI #
769-AQZ104D
|
Mouser Electronics | Solid State Relays - PCB Mount 400v .7A SIL Form A Norm-Open RoHS: Compliant | 0 |
|
$6.2900 / $10.3300 | Order Now |
DISTI #
74612741
|
RS | PhotoMOSPhotoMOS Power 1 Form A V-sensitive | Panasonic Electronic Components AQZ104D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3200 | RFQ |
|
Future Electronics | AQZ Photomos Series 0.6 A 400 V 1.6 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Container: Box | 0Box |
|
$6.3300 / $6.4700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 6.5mA 30V DC-IN 0.6A 400V DC-OUT 4-Pin SIL Carton RoHS: Compliant |
1000 In Stock |
|
$5.3400 / $7.7700 | Buy Now |
|
Master Electronics | Solid State Relay 6.5mA 30V DC-IN 0.6A 400V DC-OUT 4-Pin SIL Carton RoHS: Compliant |
1000 In Stock |
|
$5.3400 / $7.7700 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 600mA 0-400V SPST-NO(1FormA) | 0 |
|
$10.4937 / $11.2283 | RFQ |
Part Details for AQZ104D
AQZ104D CAD Models
AQZ104D Part Data Attributes:
|
AQZ104D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ104D
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, SIL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 1.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |