-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B844
|
Newark | Photomos Relay, 200V, 1.3A, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:200V, Load Current:1.3A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Panasonic AQZ107 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $8.2000 | Buy Now |
DISTI #
255-2698-ND
|
DigiKey | SSR RELAY SPST-NO 1.3A 0-200V Min Qty: 1 Lead time: 14 Weeks Container: Box |
422 In Stock |
|
$5.3449 / $9.1600 | Buy Now |
DISTI #
AQZ107
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 1.3A 200V DC-OUT 4-Pin SIL Through Hole Carton (Alt: AQZ107) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.8384 / $6.5652 | Buy Now |
DISTI #
769-AQZ107
|
Mouser Electronics | Solid State Relays - PCB Mount 200v 1.3A SIL Form A Norm-Open RoHS: Compliant | 171 |
|
$5.3400 / $8.2600 | Buy Now |
DISTI #
70618086
|
RS | RELAY OPTO DC 200V 1.3A 4-SIP | Panasonic Electronic Components AQZ107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3400 / $9.1600 | RFQ |
|
Future Electronics | AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 626Tube |
|
$6.1100 / $6.3800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 1.3A 160V DC-OUT 4-Pin SIL RoHS: Compliant |
1003 In Stock |
|
$4.7400 / $6.8200 | Buy Now |
DISTI #
AQZ107
|
TTI | Solid State Relays - PCB Mount 200v 1.3A SIL Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 296 In Stock |
|
$5.6600 / $6.5500 | Buy Now |
DISTI #
AQZ107
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 1.3A 200V DC-OUT 4-Pin SIL Through Hole Carton (Alt: AQZ107) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.8384 / $6.5652 | Buy Now |
DISTI #
AQZ107
|
TME | Relay: solid state, Icntrl max: 3mA, 1.3A, max.200VAC, max.200VDC Min Qty: 1 | 50 |
|
$8.5800 / $12.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ107
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ107
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1.3 A | |
On-state Resistance-Max | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |