-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C4045
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip Rohs Compliant: Yes |Panasonic AQZ204D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $10.3100 | Buy Now |
DISTI #
AQZ204D-ND
|
DigiKey | SSR RELAY SPST-NO 450MA 0-400V Min Qty: 25 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0536 | Buy Now |
DISTI #
AQZ204D
|
Avnet Americas | Relay SSR 6.5mA 4V DC-IN 0.45A 400V AC/DC-OUT 4-Pin SIL Through Hole Carton (Alt: AQZ204D) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$7.3728 / $8.3480 | Buy Now |
DISTI #
769-AQZ204D
|
Mouser Electronics | Solid State Relays - PCB Mount 400v .5A SIL Form A Norm-Open RoHS: Compliant | 49 |
|
$8.7500 / $11.4200 | Buy Now |
DISTI #
74612746
|
RS | PhotoMOSPhotoMOS Power 1 Form A V-sensitive | Panasonic Electronic Components AQZ204D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5200 | RFQ |
|
Future Electronics | AQZ Photomos Series 0.45 A 400 V 1.6 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.9100 / $8.3100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 6.5mA 30V DC-IN 0.45A 400V AC/DC-OUT 4-Pin SIL Carton RoHS: Compliant |
2 Partner Stock |
|
$7.3600 / $9.7400 | Buy Now |
|
Master Electronics | Solid State Relay 6.5mA 30V DC-IN 0.45A 400V AC/DC-OUT 4-Pin SIL Carton RoHS: Compliant |
2 Partner Stock |
|
$7.3600 / $9.7400 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 450mA 0-400V SPST-NO(1FormA) | 0 |
|
$6.2826 / $6.9109 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ204D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ204D
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, SIL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.45 A | |
On-state Resistance-Max | 3.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |