Part Details for AR IPW 1412 W by FIBOX
Overview of AR IPW 1412 W by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR IPW 1412 W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0560
|
Newark | Inspection Window, 14" X 12", Ip66, Pc, For Use With:Fibox Enclosures, Enclosure Material:Polycarbonate, Ip Rating:Ip66, Nema Rating:Nema 4, 4X, 12, 13, External Height - Imperial:14", External Width - Imperial:12" Rohs Compliant: Yes |Fibox AR IPW 1412 W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.0500 / $188.3900 | Buy Now |
DISTI #
4833-ARIPW1412W-ND
|
DigiKey | ARCA IPW 14 x 12, Non-locking Wi Min Qty: 1 Container: Bulk |
5 In Stock |
|
$126.0348 / $143.4200 | Buy Now |
DISTI #
74806091
|
RS | Enclosure, 14x12, Non-Locking, Winged Handle Closure, Opaque Cover | Fibox AR IPW 1412 W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$173.7400 / $182.8800 | Buy Now |