There are no models available for this part yet.
Overview of AR-070-021-3-RYG by PATLITE Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AR-070-021-3-RYG by PATLITE Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T2330
|
Newark | Signal Tower, Led, Red/Yellow/Green, 24Vac/Dc, No. Of Stacks/Tiers:3, Module Lens Colour:Amber, Green, Red, Supply Voltage Vac:24Vac, Supply Voltage Vdc:24Vdc, Visual Signal Type:Continuous, Flashing, Tones:Fast, Slow Beep Rohs Compliant: Yes |Patlite (U.s.a.) AR-070-021-3-RYG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |