Part Details for AR0135AT2M00XUEA0-TPBR by onsemi
Overview of AR0135AT2M00XUEA0-TPBR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0135AT2M00XUEA0-TPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9081
|
Newark | 1Mp 1/3 Cis So/Reel |Onsemi AR0135AT2M00XUEA0-TPBR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.4500 | Buy Now |
DISTI #
78AH9232
|
Newark | 1Mp 1/3 Cis So Rohs Compliant: Yes |Onsemi AR0135AT2M00XUEA0-TPBR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.1200 / $24.7600 | Buy Now |
DISTI #
5556-AR0135AT2M00XUEA0-TPBRCT-ND
|
DigiKey | IMAGE SENSOR 1MP 1/3 CIS SO Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1995 In Stock |
|
$22.1686 / $35.0000 | Buy Now |
DISTI #
AR0135AT2M00XUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA T/R - Tape and Reel (Alt: AR0135AT2M00XUEA0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$22.1141 / $24.7547 | Buy Now |
DISTI #
AR0135AT2M00XUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA T/R - Tape and Reel (Alt: AR0135AT2M00XUEA0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$22.1141 / $24.7547 | Buy Now |
DISTI #
AR0135AT2M00XUEA0-
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA T/R - Tape and Reel (Alt: AR0135AT2M00XUEA0-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$22.1141 / $24.7547 | Buy Now |
DISTI #
SMC-AR0135AT2M00XUEA0-TPBR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 21144 |
|
RFQ | |
DISTI #
AR0135AT2M00XUEA0-TPBR
|
Avnet Asia | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA T/R (Alt: AR0135AT2M00XUEA0-TPBR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days | 0 |
|
$19.4154 / $21.7146 | Buy Now |
DISTI #
AR0135AT2M00XUEA0-TPBR
|
Avnet Silica | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA T/R (Alt: AR0135AT2M00XUEA0-TPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0135AT2M00XUEA0-TPBR
|
EBV Elektronik | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA T/R (Alt: AR0135AT2M00XUEA0-TPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for AR0135AT2M00XUEA0-TPBR
AR0135AT2M00XUEA0-TPBR CAD Models
AR0135AT2M00XUEA0-TPBR Part Data Attributes
|
AR0135AT2M00XUEA0-TPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0135AT2M00XUEA0-TPBR
onsemi
CMOS Image Sensor, 1.2 MP, 1/3", Global Shutter Mono, 0 Degree CRA, iBGA, Tape & Reel with Protective Film, Double Side BBAR Glass, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | BGA-63 | |
Manufacturer Package Code | 503AZ | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.39 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 67.7 dB | |
Frame Rate | 54 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-2.5V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensitivity (V/lx.s) | 3.22 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |