Filter Your Search
1 - 1 of 1 results
|
AR0135AT2M00XUEA0-TPBR
onsemi
|
$27.2869 | Yes | End Of Life | YES | 3.75 µm | 1280 | 960 | 54 fps | 2-WIRE INTERFACE | 0.40-2.5V | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | GLOBAL SHUTTER | 67.7 dB | 50 MHz | 60 mA | 1/3 inch | 3.22 V/lx.s | 1.95 V | 1.7 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.39 mm | 9 mm | ONSEMI | BGA-63 | 503AZ | compliant | onsemi |