Part Details for AR02BTC1301A by Viking Technology
Overview of AR02BTC1301A by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR02BTC1301A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR02BTC1301ATR-ND
|
DigiKey | RES 1.3K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150 In Stock |
|
$0.1400 / $0.4500 | Buy Now |
|
Future Electronics | 0402,0.1%,TCR25,1.3KΩ,Automotive Grade RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$0.1370 / $0.1850 | Buy Now |
|
Future Electronics | 0402,0.1%,TCR25,1.3KΩ,Automotive Grade RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |