Part Details for AR02BTCY9091 by Viking Technology
Overview of AR02BTCY9091 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR02BTCY9091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0402-9K09-0.1%
|
TME | Resistor: thin film, precise, SMD, 0402, 9.09kΩ, 62.5mW, ±0.1% Min Qty: 10 | 80 |
|
$0.0230 / $0.0896 | Buy Now |