There are no models available for this part yet.
Overview of AR03BPC3X2002 by Token Electronics Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR03BPC3X2002 by Token Electronics Industry Co Ltd
Part Data Attributes for AR03BPC3X2002 by Token Electronics Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TOKEN ELECTRONICS INDUSTRY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
AR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for AR03BPC3X2002
This table gives cross-reference parts and alternative options found for AR03BPC3X2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3X2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B2002E5E | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X2002 vs TC0325B2002E5E |
TC0325B2002ECE | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X2002 vs TC0325B2002ECE |
TC0325A2002T5E | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X2002 vs TC0325A2002T5E |
AS73F1JB2002B | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BPC3X2002 vs AS73F1JB2002B |
AR03APC3Y2002N | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X2002 vs AR03APC3Y2002N |
TC0325B2002T4E | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X2002 vs TC0325B2002T4E |
RV0603E2002BB | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BPC3X2002 vs RV0603E2002BB |
AR03ATRC3Y2002 | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X2002 vs AR03ATRC3Y2002 |
TC0325B2002T5E | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X2002 vs TC0325B2002T5E |
P0603E2002BB | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BPC3X2002 vs P0603E2002BB |