Part Details for AR03BTCX2701 by Viking Technology
Overview of AR03BTCX2701 by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR03BTCX2701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR03BTCX2701TR-ND
|
DigiKey | RES 2.7K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150 In Stock |
|
$0.0900 / $0.3400 | Buy Now |
DISTI #
AR0603-2K7-0.1%
|
TME | Resistor: thin film, precise, SMD, 0603, 2.7kΩ, 0.1W, ±0.1% Min Qty: 10 | 11440 |
|
$0.0293 / $0.1098 | Buy Now |
|
LCSC | 100mW Thin Film Resistor 25ppm/ 0.1% 2.7k 0603 Chip Resistor - Surface Mount ROHS | 4680 |
|
$0.0132 / $0.0260 | Buy Now |