Part Details for AR0500106 SL357 by Alpha Wire
Overview of AR0500106 SL357 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0500106 SL357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6069
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 9.8 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:Alpha Connect Series Rohs Compliant: Yes |Alpha Wire AR0500106 SL357 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
602-AR0500106
|
Mouser Electronics | Sensor Cables / Actuator Cables M12F STR to CUT 22AWG 05POL RoHS: Compliant | 0 |
|
$25.4700 / $33.9300 | Order Now |
DISTI #
AR0500106-SL357
|
TME | Connection lead, M12, PIN: 5, straight, 3m, plug, 63VAC, 2.5A, PVC Min Qty: 1 | 5 |
|
$17.6200 | Buy Now |
DISTI #
2676791
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.8583 / $42.3646 | Buy Now |
DISTI #
2676791
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.1923 / $30.3247 | Buy Now |
Part Details for AR0500106 SL357
AR0500106 SL357 CAD Models
AR0500106 SL357 Part Data Attributes
|
AR0500106 SL357
Alpha Wire
Buy Now
|
Compare Parts:
AR0500106 SL357
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |