Part Details for AR0500106 SL358 by Alpha Wire
Overview of AR0500106 SL358 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0500106 SL358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2759
|
Newark | Sensor Cord, 5P, M12 Rcpt-Free End, 5M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Alpha Connect Series Rohs Compliant: Yes |Alpha Wire AR0500106 SL358 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
602-AR0500106SL358
|
Mouser Electronics | Sensor Cables / Actuator Cables AC CORDS | 0 |
|
$29.6200 / $39.7900 | Order Now |
DISTI #
AR0500106-SL358
|
TME | Connection lead, M12, PIN: 5, straight, 5m, plug, 63VAC, 2.5A, PVC Min Qty: 1 | 3 |
|
$20.8500 | Buy Now |
Part Details for AR0500106 SL358
AR0500106 SL358 CAD Models
AR0500106 SL358 Part Data Attributes
|
AR0500106 SL358
Alpha Wire
Buy Now
|
Compare Parts:
AR0500106 SL358
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |