Part Details for AR05BTCW0330 by Viking Technology
Overview of AR05BTCW0330 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR05BTCW0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0805-33R-0.1%
|
TME | Resistor: thin film, precise, SMD, 0805, 33Ω, 0.125W, ±0.1%, AR Min Qty: 10 | 2440 |
|
$0.0335 / $0.1183 | Buy Now |