Part Details for AR05BTCW6802 by Viking Technology
Overview of AR05BTCW6802 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR05BTCW6802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR05BTCW6802TR-ND
|
DigiKey | RES 68K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150 In Stock |
|
$0.0900 / $0.3400 | Buy Now |
DISTI #
AR0805-68K-0.1%
|
TME | Resistor: thin film, precise, SMD, 0805, 68kΩ, 0.125W, ±0.1%, AR Min Qty: 10 | 1220 |
|
$0.0335 / $0.1183 | Buy Now |