Part Details for AR05BTS2002 by Viking Technology
Overview of AR05BTS2002 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR05BTS2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1072 | Buy Now |
DISTI #
AR05BTS2002
|
TME | Resistor: thin film, precise, SMD, 0805, 200kΩ, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0900 | RFQ |