Part Details for AR06BTCV1803 by Viking Technology
Overview of AR06BTCV1803 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR06BTCV1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0390 | Buy Now |
DISTI #
AR1206-180K-0.1%
|
TME | Resistor: thin film, precise, SMD, 1206, 180kΩ, 0.25W, ±0.1%, AR Min Qty: 10 | 830 |
|
$0.0471 / $0.1550 | Buy Now |