Part Details for AR06BTCV3900 by Viking Technology
Overview of AR06BTCV3900 by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR06BTCV3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR06BTCV3900TR-ND
|
DigiKey | RES 390 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150 In Stock |
|
$0.1100 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0390 | Buy Now |
DISTI #
AR1206-390R-0.1%
|
TME | Resistor: thin film, precise, SMD, 1206, 390Ω, 0.25W, ±0.1% Min Qty: 10 | 2140 |
|
$0.0471 / $0.1550 | Buy Now |