There are no models available for this part yet.
Overview of AR06BTCV4990 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AR06BTCV4990 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0390 | Buy Now | ||
DISTI #
AR1206-499R-0.1%
|
TME | Resistor: thin film, precise, SMD, 1206, 499Ω, 0.25W, ±0.1%, AR Min Qty: 10 | 890 |
|
$0.0471 / $0.1550 | Buy Now |