Part Details for AR075C102J4R by Kyocera AVX Components
Overview of AR075C102J4R by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR075C102J4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AR075C102J4R-ND
|
DigiKey | SKYCAPS Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0675 | Buy Now |
DISTI #
AR075C102J4R
|
Avnet Americas | Cap Ceramic 1000pF 50V X7C 5% Through Hole 2.54mm Radial Leaded 150°C - Bulk (Alt: AR075C102J4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
581-AR075C102J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .001uF X7R Tol 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.0624 | Buy Now |
Part Details for AR075C102J4R
AR075C102J4R CAD Models
AR075C102J4R Part Data Attributes
|
AR075C102J4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR075C102J4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for AR075C102J4R
This table gives cross-reference parts and alternative options found for AR075C102J4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR075C102J4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR155C102J4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4R vs AR155C102J4RTRX |
AR155C102J4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4R vs AR155C102J4RTR2 |
SL075C102JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4R vs SL075C102JAB |
SL075C102JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4R vs SL075C102JABAP1 |
SR155C102JAATR1 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | AR075C102J4R vs SR155C102JAATR1 |
SL075C102JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4R vs SL075C102JABTR1 |
SR155C102JAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | AR075C102J4R vs SR155C102JAT |
AR075C102J4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4R vs AR075C102J4RAP1 |
SR155C102JATTR2 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4R vs SR155C102JATTR2 |
SR155C102JTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1510, | Kyocera AVX Components | AR075C102J4R vs SR155C102JTRTR2 |