There are no models available for this part yet.
Overview of AR0800123 SL357 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AR0800123 SL357 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AR0800123SL357-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$25.8600 | Buy Now | |
DISTI #
70946340
|
RS | Cordsets, Slate, ZH PUR, M12 Female, Pigtail, 3.00 m, AB0800123 Series | Alpha Wire AR0800123 SL357 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 22 |
|
$14.2900 | Buy Now |
CAD Models for AR0800123 SL357 by Alpha Wire
Part Data Attributes for AR0800123 SL357 by Alpha Wire
AR0800123 SL357
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
AR0800123 SL357Alpha WireVS
-