Part Details for AR1084CHSSL by FIBOX
Overview of AR1084CHSSL by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR1084CHSSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0979
|
Newark | Enclosure, Multipurpose, Hinged, Pc, Gry, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:254Mm, External Width - Metric:108Mm, External Depth - Metric:109.2Mm, Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Fibox AR1084CHSSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.7900 / $127.1400 | Buy Now |
DISTI #
4833-AR1084CHSSL-ND
|
DigiKey | BOX PLAS LGT GRY 11.1"L X 8.98"W Min Qty: 1 Lead time: 1 Weeks Container: Box |
10 In Stock |
|
$107.4356 / $122.2500 | Buy Now |
|
Onlinecomponents.com | 10x8x4 Inch UL listed NEMA Enclosure with Hinged Opaque Cover w/S.S. Lockable Latch RoHS: Compliant |
5 In Stock |
|
$95.0900 / $120.5700 | Buy Now |
|
Master Electronics | 10x8x4 Inch UL listed NEMA Enclosure with Hinged Opaque Cover w/S.S. Lockable Latch RoHS: Compliant |
5 In Stock |
|
$95.0900 / $120.5700 | Buy Now |