Part Details for AR12105CHFSSL (ALTERNATE: 8561682) by FIBOX
Overview of AR12105CHFSSL (ALTERNATE: 8561682) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR12105CHFSSL (ALTERNATE: 8561682)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354533
|
RS | PC Enclosure, 10" Wide x 5" Deep x 12" High, Hinged Flat Cover, SS Lockable Latc | Fibox AR12105CHFSSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$191.6400 / $201.7300 | Buy Now |