There are no models available for this part yet.
Overview of AR155A101K4R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AR155A101K4R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-5083-ND
|
DigiKey | CAP CER 100PF 50V NP0 RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4193 In Stock |
|
$0.1592 / $0.6600 | Buy Now | |
DISTI #
AR155A101K4R
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 10% Radial 2.54mm 125?C Bulk - Bulk (Alt: AR155A101K4R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1106 | Buy Now | |
DISTI #
581-AR155A101K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 100 pF C0G (NP0) 10% 2.54 mm AEC-Q20 RoHS: Compliant | 1746 |
|
$0.1250 / $0.4400 | Buy Now | |
Future Electronics | AR Series 3.81 x 3.81 mm 100 pF 50 V ±10 % Tolerance Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.1230 / $0.1350 | Buy Now | ||
DISTI #
AR155A101K4R
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 100 pF C0G (NP0) 10% 2.54 mm AEC-Q20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1220 / $0.1250 | Buy Now |
CAD Models for AR155A101K4R by Kyocera AVX Components
Part Data Attributes for AR155A101K4R by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1510
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
3.81 mm
|
Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.54 mm
|