Part Details for AR20168CHSSL (ALTERNATE: 8561369) by FIBOX
Overview of AR20168CHSSL (ALTERNATE: 8561369) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR20168CHSSL (ALTERNATE: 8561369)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354464
|
RS | PC Enclosure, 16" Wide x 8" Deep x 20" High, Hinged Cover, SS Lockable Latch | Fibox AR20168CHSSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$562.3300 | RFQ |