There are no models available for this part yet.
Overview of AR207/16U/S1/P/P/P/P/IP65 by Apar Industries LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6521CBZ-T | Renesas Electronics Corporation | PWM and Triple Linear Power Controller, SOICN, /Reel | |
HIP6521CB-T | Renesas Electronics Corporation | PWM and Triple Linear Power Controller, SOICN, /Reel | |
HIP6521CB | Renesas Electronics Corporation | PWM and Triple Linear Power Controller, SOICN, /Tube |
Price & Stock for AR207/16U/S1/P/P/P/P/IP65 by Apar Industries LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AR207/16U/S1PPPP65
|
TME | Logger, 85÷260VAC, IN: 16, on panel, IP65 (from the front), 0÷50°C Min Qty: 1 | 0 |
|
$696.3100 / $718.4100 | RFQ |