Part Details for AR207/8/S1/P/P/P/P/IP65 by Apar Industries LTD
Overview of AR207/8/S1/P/P/P/P/IP65 by Apar Industries LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6521CBZ-T | Renesas Electronics Corporation | PWM and Triple Linear Power Controller, SOICN, /Reel | |
HIP6521CB-T | Renesas Electronics Corporation | PWM and Triple Linear Power Controller, SOICN, /Reel | |
HIP6521CB | Renesas Electronics Corporation | PWM and Triple Linear Power Controller, SOICN, /Tube |
Price & Stock for AR207/8/S1/P/P/P/P/IP65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR207/8/S1PPPP65
|
TME | Logger, 85÷260VAC, IN: 8, on panel, IP65 (from the front), 0÷50°C Min Qty: 1 | 0 |
|
$696.3100 / $718.4100 | RFQ |