Part Details for AR212A101J4R by Kyocera AVX Components
Overview of AR212A101J4R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR212A101J4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5412
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx AR212A101J4R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 | Buy Now |
DISTI #
478-5103-ND
|
DigiKey | CAP CER 100PF 200V NP0 RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2105 | Buy Now |
DISTI #
AR212A101J4R
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: AR212A101J4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1875 / $0.2067 | Buy Now |
DISTI #
581-AR212A101J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100 pF C0G(NP0) 5 % 2.54 mm AEC-Q20 RoHS: Compliant | 762 |
|
$0.1570 / $0.6900 | Buy Now |
DISTI #
70474632
|
RS | AR 100pF Ceramic Multilayer Cap,200V dc,+125C, C0G Dielectric,+/-5%,Through Hole | AVX AR212A101J4R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.2100 | RFQ |
|
Future Electronics | AR Series 100 pF 200 V ±5 % Tol. NP0 LS=5.08 mm Radial Leaded Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1780 | Buy Now |
DISTI #
AR212A101J4R
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: AR212A101J4R) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AR212A101J4R
AR212A101J4R CAD Models
AR212A101J4R Part Data Attributes
|
AR212A101J4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR212A101J4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR212A101J4R
This table gives cross-reference parts and alternative options found for AR212A101J4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR212A101J4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR592A101JAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR212A101J4R vs SR592A101JAR |