Part Details for AR215C102K4R by Kyocera AVX Components
Overview of AR215C102K4R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR215C102K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M7618
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, Radial, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:19.35Mm, Product Range:Skycap Ar Series Rohs Compliant: Yes |Kyocera Avx AR215C102K4R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
478-5115-ND
|
DigiKey | CAP CER 1000PF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
43 In Stock |
|
$0.1255 / $0.5200 | Buy Now |
DISTI #
AR215C102K4R
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: AR215C102K4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1357 / $0.1496 | Buy Now |
DISTI #
581-AR215C102K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1000 pF X7R 10% 5.08 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1140 / $0.5000 | Order Now |
|
Future Electronics | AR Series 5.08 x 5.08 mm 1 nF 50 V ±10 % Tolerance X7R Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1160 / $0.1290 | Buy Now |
DISTI #
AR215C102K4R
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: AR215C102K4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1357 / $0.1496 | Buy Now |
DISTI #
AR215C102K4R
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: AR215C102K4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1357 / $0.1496 | Buy Now |
Part Details for AR215C102K4R
AR215C102K4R CAD Models
AR215C102K4R Part Data Attributes
|
AR215C102K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR215C102K4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |