Part Details for AR215C224K4R by Kyocera AVX Components
Overview of AR215C224K4R by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR215C224K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M7623
|
Newark | Ceramic Capacitor 0.22Uf, 50V, X7R, 10%, Radial, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Kyocera Avx AR215C224K4R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 | Buy Now |
DISTI #
478-4502-ND
|
DigiKey | CAP CER 0.22UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
680 In Stock |
|
$0.3344 / $1.0800 | Buy Now |
DISTI #
AR215C224K4R
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: AR215C224K4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4443 | Buy Now |
DISTI #
581-AR215C224K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.22 uF X7R 10% 5.08 mm AEC-Q200 RoHS: Compliant | 459 |
|
$0.3150 / $1.0500 | Buy Now |
DISTI #
70195812
|
RS | Capacitor, Ceramic, Cap .22uF, Tol 10%, Radial, 50V | AVX AR215C224K4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 999 |
|
$0.8000 / $1.0700 | Buy Now |
|
Future Electronics | AR Series 5.08 x 5.08 mm 220 nF 50 V ±10% Tolerance X7R Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3400 / $0.3650 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 800 |
|
$0.2310 / $0.8250 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.22UF, THROUGH HOLE MOUNT, 2012 | 640 |
|
$0.2860 / $1.1000 | Buy Now |
DISTI #
AR215C224K4R
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: AR215C224K4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4443 | Buy Now |
Part Details for AR215C224K4R
AR215C224K4R CAD Models
AR215C224K4R Part Data Attributes:
|
AR215C224K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR215C224K4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |