Part Details for AR215C475K4RTR1 by Kyocera AVX Components
Overview of AR215C475K4RTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR215C475K4RTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X4352
|
Newark | Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx AR215C475K4RTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 / $0.6800 | Buy Now |
DISTI #
478-AR215C475K4RTR1CT-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
184 In Stock |
|
$0.5625 / $2.0500 | Buy Now |
DISTI #
AR215C475K4RTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: AR215C475K4RTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5040 | Buy Now |
DISTI #
581-AR215C475K4RTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 4.7 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$0.5620 / $1.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
AR215C475K4RTR1
|
Avnet Asia | SKYCAP SKYCAPS TAPE/REEL (Alt: AR215C475K4RTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AR215C475K4RTR1
AR215C475K4RTR1 CAD Models
AR215C475K4RTR1 Part Data Attributes
|
AR215C475K4RTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR215C475K4RTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for AR215C475K4RTR1
This table gives cross-reference parts and alternative options found for AR215C475K4RTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR215C475K4RTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR215C475K4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2015, | Kyocera AVX Components | AR215C475K4RTR1 vs AR215C475K4RTRX |
AR595C475K4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR215C475K4RTR1 vs AR595C475K4R |
AR205C475K4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2015, RADIAL LEADED | Kyocera AVX Components | AR215C475K4RTR1 vs AR205C475K4R |
AR205C475K4RTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2015, | Kyocera AVX Components | AR215C475K4RTR1 vs AR205C475K4RTRX |
SL595C475KABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 2015, | Kyocera AVX Components | AR215C475K4RTR1 vs SL595C475KABT |
AR205C475K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2015, RADIAL LEADED | Kyocera AVX Components | AR215C475K4RTR1 vs AR205C475K4RTR1 |
AR595C475K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR215C475K4RTR1 vs AR595C475K4RTR1 |
AR295C475K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR215C475K4RTR1 vs AR295C475K4RTR1 |
AR295C475K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | AR215C475K4RTR1 vs AR295C475K4RAP1 |
AR215C475K4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, 2015, RADIAL LEADED | Kyocera AVX Components | AR215C475K4RTR1 vs AR215C475K4R |