Part Details for AR215F102K4R by Kyocera AVX Components
Overview of AR215F102K4R by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR215F102K4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M7624
|
Newark | Ceramic Capacitor 1000Pf, 50V, X8R, 10%, Radial, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X8R, Lead Spacing:5.08Mm, Product Range:Skycap Ar Series Rohs Compliant: Yes |Kyocera Avx AR215F102K4R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 | Buy Now |
DISTI #
478-4492-ND
|
DigiKey | CAP CER 1000PF 50V X8R RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1000 In Stock |
|
$0.1959 / $0.7900 | Buy Now |
DISTI #
AR215F102K4R
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X8R, Radial Leaded - Bulk (Alt: AR215F102K4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1236 | Buy Now |
DISTI #
581-AR215F102K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1000 pF X8R 1 0% 5.08 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1940 | Order Now |
DISTI #
70195796
|
RS | Capacitor, Ceramic, Cap 1000pF, Tol 10%, Radial, Vol-Rtg 50V | AVX AR215F102K4R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2140 | RFQ |
|
Future Electronics | AR Series 5.08 x 5.08 mm 1 nF 50 V ±10 % Tolerance x 8R Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1690 / $0.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1000 |
|
$0.3071 / $1.0969 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X8R, 0.001 UF, THROUGH HOLE MOUNT, AUTOMOTIVE GRADE | 800 |
|
$0.3803 / $1.4625 | Buy Now |
DISTI #
AR215F102K4R
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X8R, Radial Leaded (Alt: AR215F102K4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AR215F102K4R
AR215F102K4R CAD Models
AR215F102K4R Part Data Attributes
|
AR215F102K4R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AR215F102K4R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for AR215F102K4R
This table gives cross-reference parts and alternative options found for AR215F102K4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR215F102K4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR205F102K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR215F102K4R vs AR205F102K4RTR1 |
AR205F102K4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | AR215F102K4R vs AR205F102K4R |