Part Details for AR22PR-320B by Fuji Electric Co Ltd
Overview of AR22PR-320B by Fuji Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR22PR-320B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Selector N.O. DPST 45° Knob 6A 120VAC Screw 1000000Cycles Panel Mount |
3 In Stock |
|
$15.4300 / $20.4200 | Buy Now |
DISTI #
65010571
|
Verical | Switch Selector N.O. DPST 45° Knob 6A 120VAC Screw 1000000Cycles Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$25.1788 | Buy Now |
|
Master Electronics | Switch Selector N.O. DPST 45° Knob 6A 120VAC Screw 1000000Cycles Panel Mount |
3 In Stock |
|
$15.4300 / $20.4200 | Buy Now |