Part Details for AR22PR-322B by Fuji Electric Co Ltd
Overview of AR22PR-322B by Fuji Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR22PR-322B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Selector N.O./N.C. 4PST 45° Knob Screw 1000000Cycles Panel Mount RoHS: Compliant |
4 In Stock |
|
$22.1600 / $28.8500 | Buy Now |
DISTI #
65011145
|
Verical | Switch Selector N.O./N.C. 4PST 45° Knob Screw 1000000Cycles Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$30.0170 / $37.5050 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. 4PST 45° Knob Screw 1000000Cycles Panel Mount RoHS: Compliant |
4 In Stock |
|
$22.1600 / $28.8500 | Buy Now |