Part Details for AR25P-270AS by SMC Corporation of America
Overview of AR25P-270AS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR25P-270AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70070502
|
RS | Regulator, 1/4, 3/8 in., M5, 1.0 MPa (Max.), 1.5 MPa, -5 to +60 C, 101 mm | SMC Corporation AR25P-270AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$3.6000 / $3.9500 | Buy Now |